HARTING 60-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 923-4928
- Mfr. Part No.:
- 09185607803
- Manufacturer:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 box of 50 units)*
PHP15,767.00
(exc. VAT)
PHP17,659.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | PHP315.34 | PHP15,767.00 | - |
| 250 - 450 | PHP307.457 | PHP15,372.85 | 2% |
| 500 - 1200 | PHP299.77 | PHP14,988.50 | 4% |
| 1250 - 2450 | PHP292.276 | PHP14,613.80 | 7% |
| 2500 + | PHP284.969 | PHP14,248.45 | 9% |
*price indicative
- RS Stock No.:
- 923-4928
- Mfr. Part No.:
- 09185607803
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | IDC Connector | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Voltage | 320V ac | |
| Orientation | Right Angle | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Series | SEK 18 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type IDC Connector | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Voltage 320V ac | ||
Orientation Right Angle | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Series SEK 18 | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Housing Material Polybutylene Terephthalate | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- RO
Harting SEK-18 Series 2.54mm Female IDC Connectors with Central Polarization
SEK-18 Series 2.54mm female IDC connectors with central polarization available with up to 64 contacts. These SEK-18 cable mount IDC socket connectors are available with open or closed end covers and versions are available with a strain relief.
Part numbers 0918xxxx7803 are 2.54mm IDC sockets with an open end cover and a class 3 performance level
Part numbers 0918xxxx5803 are 2.54mm IDC sockets with an open end cover and an S4 (0.74μm) performance level
Part numbers 0918xxxx6804 are 2.54mm IDC sockets with a closed end cover and a class 2 performance level
Part numbers 0918xxxx7813 are 2.54mm IDC sockets with an open end cover, strain relief and a class 3 performance level
Part numbers 0918xxxx5813 are 2.54mm IDC sockets with an open end cover, strain relief and an S4 (0.74μm) performance level
Available in a range of lengths
Performance level 2
With central polarisation
SEK Series
Number of Contacts 6 64
Cable connectors
Approvals
UL
Standards
IEC 60 603-13
Related links
- HARTING 60-Way IDC Connector Female for Cable, 2 Row
- HARTING 60-Way IDC Connector Male for Cable, 2 Row
- Hirose 60-Way IDC Connector Female for Cable, 2 Row
- Yamaichi 60-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 60-Way IDC Connector Female for Cable, 2 Row
- Wurth Elektronik 60-Way IDC Connector Female for Cable, 2 Row
- ASSMANN WSW 60-Way IDC Connector Female for Cable, 2 Row
- HARTING 60-Way Connector Female for PCB, 2 Row
