HARTING 50-Way IDC Connector Female for Cable, 2 Row

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

PHP284.85

(exc. VAT)

PHP319.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
  • Plus 48 unit(s) shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 49PHP284.85-
50 - 99PHP279.142%
100 - 249PHP273.573%
250 - 499PHP268.105%
500 +PHP262.747%

*price indicative

RS Stock No.:
426-3801
Mfr. Part No.:
09185506803
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

IDC Connector

Number of Contacts

50

Number of Rows

2

Current

2.5A

Pitch

2.54mm

Shrouded/Unshrouded

Shrouded

Mount Type

Cable

Connector Gender

Female

Voltage

320V ac

Orientation

Right Angle

Contact Plating

Gold

Series

SEK 18

Termination Type

IDC

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Material

Copper Alloy

Housing Material

PBT

COO (Country of Origin):
CH

Bump Polarised Socket


A range of Bump Polarized Sockets having Open End Covers with or without Strain Relief:

• Harting part numbers ending in xxxxxxxx803 have no Strain Relief Clamp

• Harting part numbers ending in xxxxxxxx813 have Strain Relief Clamp

Approvals

UL: E102079; CSA: 98267; IEC 603-13; DIN EN 60603-13; MIL-C 83503; D 2632; BT 224; NFC 93-428 (HE 10)

Standards

IDC; BT224; DIN41651; DIN EN 60603-13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy