Wurth Elektronik 3-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 213-8975
- Mfr. Part No.:
- 661003152122
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 144 more to save 6%
View bulk pricing optionsSubtotal (1 tube of 72 units)*
PHP3,072.82
(exc. VAT)
PHP3,441.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tube* | Saving |
|---|---|---|---|
| 72 - 72 | PHP42.678 | PHP3,072.82 | - |
| 144 - 288 | PHP39.952 | PHP2,876.54 | 6% |
| 360 + | PHP36.823 | PHP2,651.26 | 13% |
*price indicative
- RS Stock No.:
- 213-8975
- Mfr. Part No.:
- 661003152122
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | IDC Connector | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Voltage | 50V | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Contact Plating | Tin | |
| Series | WR-WTB | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type IDC Connector | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Current 3A | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Voltage 50V | ||
Shrouded/Unshrouded Unshrouded | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Contact Plating Tin | ||
Series WR-WTB | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Housing Material PBT | ||
- COO (Country of Origin):
- RO
The Wurth Elektronik WR-WTB 2.54 mm female IDC connector ribbon flat cable has 22to 24 (AWG) stranded wire section. It has black colour. It is made up of Phosphor Bronze.
It works on the operating temperature from -40°C up to +125°C
It is RoHS compliant
Related links
- Wurth Elektronik 3-Way IDC Connector Female for Cable, 1 Row
- Wurth Elektronik 3-Way IDC Connector Female for IDC, 1 Row
- ERNI 3-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 3-Way IDC Connector Female for Cable, 1 Row
- Molex 3-Way IDC Connector Female for Cable, 1 Row
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
