Wurth Elektronik 24-Way IDC Connector Female for Cable, 2 Row

This image is representative of the product range

Get a bulk buy discount

Add 270 more to save PHP3,404.70

View bulk pricing options

Subtotal (1 tray of 54 units)*

PHP6,809.24

(exc. VAT)

PHP7,626.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tray*
Saving
54 - 216PHP126.097PHP6,809.24-
270 +PHP113.487PHP6,128.30PHP3,404.70

*price indicative

RS Stock No.:
211-3135
Mfr. Part No.:
62502423021
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

IDC Connector

Number of Contacts

24

Number of Rows

2

Current

1A

Pitch

2mm

Mount Type

Cable

Voltage

250V

Connector Gender

Female

Shrouded/Unshrouded

Unshrouded

Orientation

Straight

Contact Plating

Gold

Termination Type

IDC

Series

WR-BHD

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Copper Alloy

Housing Material

PBT

COO (Country of Origin):
TW
The Wurth Elektronik WR-BHD 2.00 mm female IDC connector w. Strain Relief has black colour. It is made up of copper alloy. It has stamped contact type. It comes with UL94 V-0 insulator flammability rating.

It has -40 up to +105 °C operating temperature

It has UL Approval

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy