Wurth Elektronik 10-Way IDC Connector Male for Cable, 2 Row
- RS Stock No.:
- 211-3096
- Mfr. Part No.:
- 62501022323
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 228 units)*
PHP24,942.06
(exc. VAT)
PHP27,935.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 228 - 912 | PHP109.395 | PHP24,942.06 |
| 1140 + | PHP98.455 | PHP22,447.74 |
*price indicative
- RS Stock No.:
- 211-3096
- Mfr. Part No.:
- 62501022323
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | IDC Connector | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2mm | |
| Shrouded/Unshrouded | Unshrouded | |
| Voltage | 250V | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Series | WR-BHD | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type IDC Connector | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2mm | ||
Shrouded/Unshrouded Unshrouded | ||
Voltage 250V | ||
Mount Type Cable | ||
Connector Gender Male | ||
Orientation Straight | ||
Contact Plating Gold | ||
Series WR-BHD | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-BHD 2.00 mm board to cable transition connector has black colour. It is made up of copper alloy. It has stamped contact type. It comes with UL94 V-0 insulator flammability rating.
It has -40 up to +125 °C operating temperature
It is RoHS compliant
Related links
- Wurth Elektronik 10-Way IDC Connector Male for Cable, 2 Row
- Wurth Elektronik 10-Way IDC Connector Female for Cable, 2 Row
- Wurth Elektronik 10-Way IDC Connector Male for Through Hole, 2 Row
- Wurth Elektronik 10-Way IDC Connector Female for Cable, 1 Row
- Wurth Elektronik 10-Way IDC Connector Female for IDC, 1 Row
- 3M 10-Way IDC Connector Male for Cable, 2 Row
- RS PRO 10-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 10-Way IDC Connector Male for Cable, 2 Row
