Aratas 60-Way Connector Male for Through Hole, 2 Row
- RS Stock No.:
- 202-6905
- Mfr. Part No.:
- XG4A-6031
- Manufacturer:
- Aratas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP315.95
(exc. VAT)
PHP353.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP315.95 |
| 5 - 9 | PHP306.46 |
| 10 - 19 | PHP297.00 |
| 20 - 49 | PHP290.68 |
| 50 + | PHP284.37 |
*price indicative
- RS Stock No.:
- 202-6905
- Mfr. Part No.:
- XG4A-6031
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Number of Contacts | 60 | |
| Product Type | Connector | |
| Number of Rows | 2 | |
| Current | 3A | |
| Pitch | 22.86mm | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Voltage | 250V | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Series | XG4A | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Brass Nickel | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Number of Contacts 60 | ||
Product Type Connector | ||
Number of Rows 2 | ||
Current 3A | ||
Pitch 22.86mm | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Voltage 250V | ||
Connector Gender Male | ||
Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Series XG4A | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Brass Nickel | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
- COO (Country of Origin):
- CN
The Omron XG4A series flat cable connector, is a mainstream of circuit board connector that comes with new improved design. There are various plugs which are available like space-saving box-type plugs, IDC plugs which can be used for relaying. These connectors comes with long locks and straight DIP terminals.
Improves reliability
Conforms to MIL standards
RoHS compliant
Related links
- Omron 60-Way Connector Male for Through Hole, 2 Row
- Omron 64-Way Connector Male for Through Hole, 2 Row
- Omron 20-Way Connector Male for Through Hole, 2 Row
- Omron 40-Way Connector Male for Through Hole, 2 Row
- Omron 34-Way Connector Male for Through Hole, 2 Row
- Omron 30-Way Connector Male for Through Hole, 2 Row
- Omron 50-Way Connector Male for Through Hole, 2 Row
- Omron 16-Way Connector Male for Through Hole, 2 Row
