Stelvio Kontek 2-Way IDC Connector Socket for Cable Mount, 1-Row
- RS Stock No.:
- 163-3491
- Mfr. Part No.:
- 661002152023
- Manufacturer:
- Stelvio Kontek
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-3491
- Mfr. Part No.:
- 661002152023
- Manufacturer:
- Stelvio Kontek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stelvio Kontek | |
| Select all | ||
|---|---|---|
Brand Stelvio Kontek | ||
Autocom HE13 90° Connectors
From Stelvio Kontek, this range of AUTOCOM Single Row IDC Connectors with 90° exit are designed to receive flat or single wire cables in size ranges are 22-24 AWG. Suitable for a variety of low voltage applications, these AUTOCOM IDC Connectors are side stackable and have Double blade contacts. They are encased in black GF Thermoplastic and have an insulation resistance of 105 MΩ min, and a contact resistance of ≤20 mΩ.
2.54mm Kontek Comatel HE13 IEC603-8 Range
Gold plated board to board/board to wire interconnection system
Standards
HE13, HE14, IEC 603-8
Related links
- Stelvio Kontek 2-Way IDC Connector Female for Cable, 1 Row
- Stelvio Kontek 8-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 2-Way IDC Connector Socket for Cable Mount, 1-Row
- Stelvio Kontek 10-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 7-Way IDC Connector Socket for Cable Mount, 1-Row
- Stelvio Kontek MODUCOM Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Stelvio Kontek 471 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Stelvio Kontek 475 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
