Hirose 64-Way IDC Connector Male for Through Hole, 2 Row
- RS Stock No.:
- 162-5761
- Mfr. Part No.:
- HIF3BA-64P-2.54W
- Manufacturer:
- Hirose
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,285.21
(exc. VAT)
PHP1,439.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 23, 2026
- Plus 10 unit(s) shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,285.21 |
| 5 - 9 | PHP1,246.68 |
| 10 + | PHP1,209.29 |
*price indicative
- RS Stock No.:
- 162-5761
- Mfr. Part No.:
- HIF3BA-64P-2.54W
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | IDC Connector | |
| Number of Contacts | 64 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Shrouded/Unshrouded | Shrouded | |
| Voltage | 650V ac | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Series | HIF3B | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type IDC Connector | ||
Number of Contacts 64 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Shrouded/Unshrouded Shrouded | ||
Voltage 650V ac | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Orientation Straight | ||
Contact Plating Gold | ||
Series HIF3B | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Housing Material PBT | ||
- COO (Country of Origin):
- JP
Ribbon Cable Connector
Mechanism to Prevent Mis-insertion
Applicable Cable UL2651 AWG#28 flat cable
Related links
- Hirose 64-Way IDC Connector Female for Cable, 2 Row
- Hirose HIF3B Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose 64-Way IDC Connector Male for Through Hole, 2 Row
- Hirose 20-Way IDC Connector Male for Through Hole, 2 Row
- Hirose 40-Way IDC Connector Male for Through Hole, 2 Row
- Hirose 50-Way IDC Connector Male for Through Hole, 2 Row
- Hirose 26-Way IDC Connector Male for Through Hole, 2 Row
- Hirose 34-Way IDC Connector Male for Through Hole, 2 Row
