Aratas 10-Way Connector Female for Through Hole, 2 Row
- RS Stock No.:
- 877-818
- Mfr. Part No.:
- XG4M1030T
- Manufacturer:
- Aratas
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP161.36
(exc. VAT)
PHP180.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP161.36 |
| 10 - 24 | PHP148.45 |
| 25 + | PHP133.70 |
*price indicative
- RS Stock No.:
- 877-818
- Mfr. Part No.:
- XG4M1030T
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Connector | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Female | |
| Mount Type | Through Hole | |
| Voltage | 250V ac | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Series | XG4 | |
| Termination Type | Press Fit | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Housing Material | Fibreglass Reinforced PBT | |
| Contact Material | Nickel, Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Connector | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Female | ||
Mount Type Through Hole | ||
Voltage 250V ac | ||
Orientation Straight | ||
Contact Plating Gold | ||
Series XG4 | ||
Termination Type Press Fit | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Housing Material Fibreglass Reinforced PBT | ||
Contact Material Nickel, Phosphor Bronze | ||
- COO (Country of Origin):
- CN
The Omron robust socket designed for reliable connectivity in circuit board applications, featuring a Durable construction tailored for high-performance standards. This product ensures seamless integration in various electronic setups.
Conforms to MIL standards for enhanced compatibility and quality assurance
Gold plated contacts for superior conductivity
Precise 2.54 mm pitch alignment Standard compliance for industrial use
Related links
- Omron 10-Way Connector Male for Through Hole, 2 Row
- Omron 10-Way Connector Male for Through Hole, 1 Row
- Omron 10-Way IDC Connector Female for Cable, 2 Row
- Omron 10 Way Through Hole DIP Switch, Rotary Shaft Actuator
- Omron Solder
- Omron XW5S Series Jumper Bar 2.5mm² Wire, 22A Push-in
- Omron Top Contact
- Omron P7SA 10 Way 30V dc Back Relay Socket, for use with G7SA Series
