HARTING 24-Way Female Connector Female for PCB, 2 Row
- RS Stock No.:
- 739-391
- Mfr. Part No.:
- 15290242502000
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP40,280.15
(exc. VAT)
PHP45,113.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP40,280.15 | PHP402.802 |
*price indicative
- RS Stock No.:
- 739-391
- Mfr. Part No.:
- 15290242502000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 24 | |
| Product Type | Female Connector | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Connector Gender | Female | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Contact Plating | Noble Metal over Nickel | |
| Series | Har Flex | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Housing Material | Liquid Crystal Polymer | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 24 | ||
Product Type Female Connector | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Connector Gender Female | ||
Mount Type PCB | ||
Orientation Straight | ||
Contact Plating Noble Metal over Nickel | ||
Series Har Flex | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Housing Material Liquid Crystal Polymer | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The HARTING Connector is designed for reliable electrical connections in various industrial applications. It ensures efficient signal and power transmission, enhancing system reliability and operational efficiency.
Features & Benefits
Robust design provides durability in demanding environments
High contact density optimises space utilisation in assemblies
IP67 rating ensures protection against dust and water ingress
Easy-to-use locking mechanism enhances connection security
Compatible with a wide range of cable types for versatile applications
Temperature range of -55 °C to 125 °C supports diverse operating conditions
Lightweight materials reduce overall system weight
Meets industry standards for safety and performance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
Can this be installed without specialist tools?
Yes, the easy-to-use locking mechanism allows for installation without specialist tools.
Related links
- HARTING 24-Way Female Connector Female for PCB, 2 Row
- HARTING 24-Way Connector Female for PCB, 2 Row
- HARTING 24-Way Connector Male for PCB, 2 Row
- HARTING 8-Way Female Connector Female for PCB, 2 Row
- HARTING 18-Way Female Connector Female for PCB, 2 Row
- HARTING 12-Way Female Connector Female for PCB, 2 Row
- HARTING 60-Way Female Connector Female for PCB, 2 Row
- HARTING 34-Way Female Connector Female for PCB, 2 Row
