HARTING 50-Way Female Connector Female for PCB, 2 Row
- RS Stock No.:
- 737-401
- Mfr. Part No.:
- 15290502502000
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 75 units)*
PHP40,259.90
(exc. VAT)
PHP45,091.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP40,259.90 | PHP536.799 |
*price indicative
- RS Stock No.:
- 737-401
- Mfr. Part No.:
- 15290502502000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 50 | |
| Product Type | Female Connector | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Contact Plating | Noble Metal over Nickel | |
| Series | Har Flex | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Housing Material | Liquid Crystal Polymer | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 50 | ||
Product Type Female Connector | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Mount Type PCB | ||
Connector Gender Female | ||
Orientation Straight | ||
Contact Plating Noble Metal over Nickel | ||
Series Har Flex | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Housing Material Liquid Crystal Polymer | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The HARTING Female Connector is designed for efficient electrical connections in various applications. With 50 contacts and IDC insulation displacement termination, it ensures reliable performance in demanding environments, supporting a wide temperature range.
Features & Benefits
Female connector provides secure and stable electrical connections
IDC insulation displacement termination simplifies installation and reduces assembly time
Contacts: 50 enables multiple connections in a Compact design
Straight orientation allows for straightforward PCB mounting
Copper alloy contacts ensure excellent conductivity and durability
Noble metal over Ni plating on the mating side enhances corrosion resistance
Sn over Ni plating on the termination side improves solderability
Performance level: 1 indicates high reliability in critical applications
Liquid crystal polymer housing offers excellent thermal and mechanical properties
Operating temperature range of -55 °C to 125 °C supports diverse environmental conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What type of mounting does this product require?
This product requires PCB mounting for installation.
Related links
- HARTING 50-Way Female Connector Female for PCB, 2 Row
- HARTING 50-Way Connector Female for PCB, 2 Row
- HARTING 50-Way Connector Male for PCB, 2 Row
- HARTING 50-Way IDC Connector Female for Cable, 2 Row
- HARTING 8-Way Female Connector Female for PCB, 2 Row
- HARTING 18-Way Female Connector Female for PCB, 2 Row
- HARTING 12-Way Female Connector Female for PCB, 2 Row
- HARTING 60-Way Female Connector Female for PCB, 2 Row
