HARTING 30-Way Female Connector Female for PCB, 2 Row
- RS Stock No.:
- 737-150
- Mfr. Part No.:
- 15290302502000
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP41,682.57
(exc. VAT)
PHP46,684.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP41,682.57 | PHP416.826 |
*price indicative
- RS Stock No.:
- 737-150
- Mfr. Part No.:
- 15290302502000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Female Connector | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Connector Gender | Female | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Contact Plating | Noble Metal over Nickel | |
| Series | Har Flex | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Housing Material | LCP | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Female Connector | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Connector Gender Female | ||
Mount Type PCB | ||
Orientation Straight | ||
Contact Plating Noble Metal over Nickel | ||
Series Har Flex | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Housing Material LCP | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The HARTING Connector is designed for reliable electrical connections in various industrial applications. It ensures efficient signal and power transmission, enhancing system reliability and operational efficiency.
Features & Benefits
Robust design provides durability in demanding environments
High contact density optimises space utilisation in assemblies
IP67 rating ensures protection against dust and water ingress
Easy installation reduces downtime during setup
Compatible with standard cabling for versatile integration
Temperature range of -55 °C to 125 °C supports diverse applications
Vibration resistance enhances reliability in mobile or dynamic settings
Meets RoHS and REACH compliance for environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
Can this be installed without specialist tools?
Yes, the design allows for installation without the need for specialist tools.
Related links
- HARTING 30-Way Female Connector Female for PCB, 2 Row
- HARTING 30-Way Connector Female for PCB, 2 Row
- HARTING 8-Way Female Connector Female for PCB, 2 Row
- HARTING 18-Way Female Connector Female for PCB, 2 Row
- HARTING 12-Way Female Connector Female for PCB, 2 Row
- HARTING 60-Way Female Connector Female for PCB, 2 Row
- HARTING 34-Way Female Connector Female for PCB, 2 Row
- HARTING 100-Way Female Connector Female for PCB, 2 Row
