HARTING 14-Way Connector Female for PCB, 2 Row

Subtotal (1 bag of 5000 units)*

PHP904,934.98

(exc. VAT)

PHP1,013,527.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP904,934.98PHP180.987

*price indicative

RS Stock No.:
737-130
Mfr. Part No.:
0918514780358U
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

14

Product Type

Connector

Number of Rows

2

Current

2.5A

Pitch

2.54mm

Connector Gender

Female

Mount Type

PCB

Voltage

320V

Orientation

Straight

Contact Plating

Noble Metal over Nickel

Termination Type

IDC

Series

SEK

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Contact Material

Copper Alloy

Housing Material

PBT

COO (Country of Origin):
RO
The HARTING SEK-18 SV FE TYPA 14P PL3 BULK UT is a female connector designed for board-to-cable applications. It features insulation displacement contacts that pierce the cable insulation, ensuring a Durable and gas-tight connection, making it Ideal for reliable electrical performance.

Features & Benefits


Female connector provides a secure connection for various applications

IDC insulation displacement termination simplifies installation and reduces assembly time

Rated current of 2.5 A supports efficient power transmission

Thermoplastic resin (PBT) housing ensures durability and resistance to environmental factors

Grey colour offers a NEUTRAL appearance for integration into various systems

14 contacts enable versatile connectivity options

Performance level 3 according to IEC 60603-13 ensures high reliability

Copper alloy contacts enhance conductivity and reduce resistance

Noble metal over Ni plating on the mating side improves corrosion resistance

Compliant with multiple standards including RoHS and UL 1977 for safety assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in telecommunications and signal transmission systems

Applied in robotics and automated machinery

What is the rated voltage for this product?


The rated voltage for this connector is 320 V.

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this product RoHS and REACH compliant?


Yes, this product is compliant with RoHS and other relevant standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy