3M 26-Way IDC Connector Male for Cable, 2 Row
- RS Stock No.:
- 456-133
- Mfr. Part No.:
- 4626-6000
- Manufacturer:
- 3M
Subtotal (1 pack of 280 units)*
PHP132,907.71
(exc. VAT)
PHP148,856.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP132,907.71 | PHP474.67 |
*price indicative
- RS Stock No.:
- 456-133
- Mfr. Part No.:
- 4626-6000
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 26 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 5.5A | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Voltage | 125V | |
| Connector Gender | Male | |
| Contact Plating | Nickel, Gold | |
| Series | 4600 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL File No. E68080, RoHS 2015/863 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 26 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 5.5A | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Voltage 125V | ||
Connector Gender Male | ||
Contact Plating Nickel, Gold | ||
Series 4600 | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL File No. E68080, RoHS 2015/863 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Contact Material Beryllium Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The 3M 26-position rectangular plug connector features IDC termination with gold contacts and supports 26 to 28 AWG wire, accommodating both stranded and solid conductors.
Connector Type Plug
Feed Through
Related links
- 3M 26-Way IDC Connector Male for Cable, 2 Row
- 3M 26-Way IDC Connector Female for Cable, 2 Row
- 3M 26-Way Male for Cable, 2 Row
- 3M 26-Way IDC Connector Male for Cable, 4 Row
- 3M 26-Way Connector Female for Wire, 2 Row
- 3M 26-Way IDC Connector Female for Through Hole, 2 Row
- 3M 26-Way IDC Connector Male for Wire, 2 Row
- 3M 10-Way IDC Connector Male for Cable, 2 Row