3M 2-Way Connector Female for Wire
- RS Stock No.:
- 455-886
- Mfr. Part No.:
- 3S502-S530-G00 PN
- Manufacturer:
- 3M
Subtotal (1 pack of 500 units)*
PHP58,203.56
(exc. VAT)
PHP65,187.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP58,203.56 | PHP116.407 |
*price indicative
- RS Stock No.:
- 455-886
- Mfr. Part No.:
- 3S502-S530-G00 PN
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 2 | |
| Product Type | Connector | |
| Current | 2A | |
| Pitch | 3mm | |
| Connector Gender | Female | |
| Voltage | 32V | |
| Mount Type | Wire | |
| Contact Plating | Nickel | |
| Series | 3S50X-SX30 | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 2 | ||
Product Type Connector | ||
Current 2A | ||
Pitch 3mm | ||
Connector Gender Female | ||
Voltage 32V | ||
Mount Type Wire | ||
Contact Plating Nickel | ||
Series 3S50X-SX30 | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The 3M 2 Position Rectangular Receptacle Connector with IDC Termination, compatible with 25 to 30 AWG wires.
Mounting Type Free Hanging (In-Line)
Wire Type Discrete
Related links
- 3M 2-Way Connector Female for Wire
- 3M 2-Way Connector Female for Wire, 4 Row
- 3M 60-Way Connector Female for Wire, 2 Row
- 3M 34-Way Connector Female for Wire, 2 Row
- 3M 14-Way Connector Female for Wire, 2 Row
- 3M 24-Way Connector Female for Wire, 2 Row
- 3M 26-Way Connector Female for Wire, 2 Row
- 3M 20-Way Connector Female for Wire, 2 Row