3M 8-Way Connector for Surface
- RS Stock No.:
- 455-862
- Mfr. Part No.:
- 3490-4
- Manufacturer:
- 3M
Subtotal (1 pack of 1000 units)*
PHP111,687.46
(exc. VAT)
PHP125,089.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP111,687.46 | PHP111.687 |
*price indicative
- RS Stock No.:
- 455-862
- Mfr. Part No.:
- 3490-4
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 8 | |
| Product Type | Connector | |
| Mount Type | Surface | |
| Series | 3000 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 8 | ||
Product Type Connector | ||
Mount Type Surface | ||
Series 3000 | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Pull Tab is a connector component designed for 36, 37, and 40-position socket applications, specifically for the 3000 Series.
Packaging Bulk
Related links
- 3M 8-Way Connector for Surface
- 3M 8-Way Connector Female for Wire, 2 Row
- Amphenol Communications Solutions 8-Way IDC Connector Female for Surface, 2 Row
- Molex 18-Way IDC Connector for Surface, 1 Row
- Molex 6-Way IDC Connector for Surface, 1 Row
- Samtec 10-Way IDC Connector for Surface, 2 Row
- ERNI 1-Way IDC Connector for Surface, 2 Row
- ERNI 2-Way IDC Connector for Surface, 2 Row