RS PRO 10-Way IDC Connector Female, 2 Row
- RS Stock No.:
- 360-675
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP42.01
(exc. VAT)
PHP47.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 300 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP42.01 | PHP4.201 |
| 5 - 9 | PHP37.79 | PHP3.779 |
| 10 + | PHP35.70 | PHP3.57 |
*price indicative
- RS Stock No.:
- 360-675
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 10 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Voltage | 250V | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Fibreglass Reinforced Polyethylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 10 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Voltage 250V | ||
Connector Gender Female | ||
Orientation Straight | ||
Contact Plating Gold | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Contact Material Phosphor Bronze | ||
Housing Material Fibreglass Reinforced Polyethylene Terephthalate | ||
- COO (Country of Origin):
- CN
The RS Pro Long Locking Latch ensures secure and stable mating between the connector and housing. It is designed especially for D2556 wafer connector to securely mate with LDZY A2544H series housing, offering firm retention in straight or vertical mounting configurations.
Voltage rating of 250 VAC and VDC
Current rating 1 AAC and ADC
Max contact resistance 20 m Ohm
Related links
- RS PRO 10-Way IDC Connector Female for Cable, 2 Row
- RS PRO 10-Way IDC Connector Male for Through Hole, 2 Row
- RS PRO 10-Way IDC Connector Male for Cable, 2 Row
- 3M 10-Way IDC Connector Female for Cable, 2 Row
- Hirose 10-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 10-Way IDC Connector Female for Cable, 2 Row
- HARTING 10-Way IDC Connector Female for Cable, 2 Row
- Molex 10-Way IDC Connector Female for Cable, 2 Row
