RS PRO 8-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 360-672
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP134.10
(exc. VAT)
PHP150.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 420 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP134.10 | PHP13.41 | - |
| 5 - 9 | PHP123.56 | PHP12.356 | 7% |
| 10 + | PHP111.10 | PHP11.11 | 17% |
*price indicative
- RS Stock No.:
- 360-672
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | IDC Connector | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Series | IDC | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, CE, REACH | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type IDC Connector | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Current 3A | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Series IDC | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, CE, REACH | ||
Housing Material Polybutylene Terephthalate | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- CN
The RS Pro Cable mount IDC ribbon cable receptacle connectors come with a 2.54mm pitch. These wire to board IDC 2.54mm ribbon cable receptacle connectors have a black PBT insulator, gold plated copper alloy female socket contacts, a polarizing key and are supplied with additional strain reliefs.
8 Way IDC Connector Socket
2 Rows
Jack Connector
Phosphor Bronze contact material
RoHS and REACH compliant
CE compliant
Related links
- RS PRO 8-Way IDC Connector Female for Cable, 2 Row
- RS PRO 8-Way IDC Connector Male for Cable, 2 Row
- Amphenol Communications Solutions 8-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 8-Way IDC Connector Female for Cable, 2 Row
- Molex 8-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 8-Way IDC Connector Female for Cable 2 Row
- ASSMANN WSW 8-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 24-Way IDC Connector Female for Cable, 2 Row
