Parker Brass Hydraulic Quick Connect Coupling Male NPTF 1 in, 6700 psi
- RS Stock No.:
- 823-456
- Mfr. Part No.:
- BST-N8M
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP4,994.47
(exc. VAT)
PHP5,593.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,994.47 |
*price indicative
- RS Stock No.:
- 823-456
- Mfr. Part No.:
- BST-N8M
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Quick Connect Coupling | |
| Thread Size | 1 in | |
| Material | Brass | |
| Series | BST | |
| Sub Type | Quick Coupling | |
| Minimum Operating Temperature | -40°C | |
| Thread Standard | NPTF | |
| Thread Gender | Male | |
| Standards/Approvals | ISO | |
| Maximum Operating Pressure | 6700 psi | |
| Maximum Operating Temperature | 121°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Quick Connect Coupling | ||
Thread Size 1 in | ||
Material Brass | ||
Series BST | ||
Sub Type Quick Coupling | ||
Minimum Operating Temperature -40°C | ||
Thread Standard NPTF | ||
Thread Gender Male | ||
Standards/Approvals ISO | ||
Maximum Operating Pressure 6700 psi | ||
Maximum Operating Temperature 121°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Parker Brass nipple designed for quick and reliable connections and disconnections, optimising fluid line efficiency while ensuring minimal pressure drop for various applications.
Unvalved design facilitates fast connection and disconnection
Constructed from Durable brass for enhanced longevity
Offers low pressure drop maintaining efficient fluid flow
Multiple seal options including Nitrile and EPR for versatility
Compatible with various port ends, enhancing usability
Related links
- Parker Brass Hydraulic Quick Connect Coupling Female NPTF 1/2 in, 2000 psi
- Parker Steel Hydraulic Quick Connect Coupling Male NPTF 1/4 in, 2000 psi
- Parker Brass Hydraulic Quick Connect Coupling Female G 1/4 in, 1000 psi
- Parker Brass Hydraulic Quick Connect Coupling Female G 1/8 in, 1000 psi
- Parker Steel Quick Coupling Male NPTF 1 in, 3000 psi
- Parker Brass Hydraulic Quick Connect Coupling Female G 1/8 in, 210 bar
- Parker Brass Hydraulic Quick Connect Coupling Female G 3/4 in, 150 bar
- Parker Brass Hydraulic Quick Connect Coupling Female G 1 in, 105 bar
