RS PRO Steel Hydraulic Quick Connect Coupling Female G 1/4 in, 700 Bar
- RS Stock No.:
- 727-370
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP568.07
(exc. VAT)
PHP636.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 19 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP568.07 |
*price indicative
- RS Stock No.:
- 727-370
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hydraulic Quick Connect Coupling | |
| Thread Size | 1/4 in | |
| Material | Steel | |
| Series | RS PRO | |
| Lock Type | Ball | |
| Sub Type | Double Shut-Off | |
| Finish | Steel | |
| Thread Standard | G | |
| Minimum Operating Temperature | -20°C | |
| Thread Gender | Female | |
| Standards/Approvals | ISO 14540 | |
| Maximum Operating Pressure | 700 Bar | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hydraulic Quick Connect Coupling | ||
Thread Size 1/4 in | ||
Material Steel | ||
Series RS PRO | ||
Lock Type Ball | ||
Sub Type Double Shut-Off | ||
Finish Steel | ||
Thread Standard G | ||
Minimum Operating Temperature -20°C | ||
Thread Gender Female | ||
Standards/Approvals ISO 14540 | ||
Maximum Operating Pressure 700 Bar | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TR
The RS PRO Hydraulic Quick Connect Plug is built for demanding hydraulic applications where high pressure and vibration resistance are critical. Its screw to connect design ensures a secure and leak free connection, making it Ideal for construction machinery, agricultural equipment, oil and gas, and industrial hydraulic systems. The plug is interchangeable with several leading series and provides reliable performance across a wide operating temperature range.
Double shut off system for enhanced safety
Operating temperature range from minus 20 °C to Plus 100 °C
Compliant with ISO 14540 and interchangeable with CEJN 230 PARK 3000 Faster PVVM Stucc IVHP and Snap Tite 76
Related links
- RS PRO Steel Hydraulic Quick Connect Coupling Female G 3/8 in, 700 Bar
- RS PRO Steel Hydraulic Quick Connect Coupling Female G 1/2 in, 325 Bar
- RS PRO Steel Hydraulic Quick Connect Coupling Female G 1/4 in, 325 Bar
- RS PRO Steel Hydraulic Quick Connect Coupling Female G 1/4 in, 350 Bar
- RS PRO Steel Hydraulic Quick Connect Coupling Female G 1/2 in, 350 Bar
- RS PRO Steel Hydraulic Quick Connect Coupling Female G 1/8 in, 275 Bar
- RS PRO Steel Hydraulic Quick Connect Coupling Female G 1 in, 270 Bar
- RS PRO Steel Hydraulic Quick Connect Coupling Female G 1 in, 275 Bar
