RS PRO 316 Stainless Steel Hydraulic Quick Connect Coupling Female G 1/2 in, 325 Bar

N

This image is representative of the product range

Subtotal (1 unit)*

PHP21,826.83

(exc. VAT)

PHP24,446.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from October 12, 2026
  • Plus 4 unit(s) shipping from October 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP21,826.83

*price indicative

RS Stock No.:
727-359
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hydraulic Quick Connect Coupling

Thread Size

1/2 in

Material

316 Stainless Steel

Series

72

Sub Type

Double Shut-Off

Lock Type

Ball Lock

Finish

Stainless Steel

Minimum Operating Temperature

-40°C

Thread Standard

G

Thread Gender

Female

Standards/Approvals

ISO 16028

Maximum Operating Pressure

325 Bar

Maximum Operating Temperature

105°C

COO (Country of Origin):
TR
The RS PRO Hydraulic Quick Connect Coupling is engineered for demanding hydraulic applications where leak-free performance and contamination control are essential. Its flat face design ensures no fluid spillage after disconnection and allows easy cleaning, making it one of the most popular choices for hydraulic systems. The coupling is user-friendly, offering smooth connection and disconnection, and is suitable for a wide range of industrial and mobile equipment applications.

Hardened solid barstock sleeve construction provides maximum resistance against hydraulic and mechanical shock

Safety sleeve lock prevents accidental disconnection when dragged along the ground

Multiple locking balls distribute workload evenly reduce hose torque and extend hose life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy