RS PRO 303 Stainless Steel Hydraulic Quick Connect Coupling Female G 1/2 in, 290 Bar
- RS Stock No.:
- 727-344
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
PHP12,176.20
(exc. VAT)
PHP13,637.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 13 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,176.20 |
*price indicative
- RS Stock No.:
- 727-344
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hydraulic Quick Connect Coupling | |
| Thread Size | 1/2 in | |
| Material | 303 Stainless Steel | |
| Series | 70 | |
| Lock Type | Ball Lock | |
| Sub Type | Double Shut-Off | |
| Finish | Stainless Steel | |
| Thread Standard | G | |
| Minimum Operating Temperature | -25°C | |
| Thread Gender | Female | |
| Maximum Operating Pressure | 290 Bar | |
| Standards/Approvals | ISO 7241 Serie B | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hydraulic Quick Connect Coupling | ||
Thread Size 1/2 in | ||
Material 303 Stainless Steel | ||
Series 70 | ||
Lock Type Ball Lock | ||
Sub Type Double Shut-Off | ||
Finish Stainless Steel | ||
Thread Standard G | ||
Minimum Operating Temperature -25°C | ||
Thread Gender Female | ||
Maximum Operating Pressure 290 Bar | ||
Standards/Approvals ISO 7241 Serie B | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TR
The RS PRO Hydraulic Quick Connect Coupling is designed for efficient and secure connection of hydraulic systems. It ensures instant sealing when disconnected to prevent fluid leakage and allows free flow when connected. The coupling is widely used in demanding applications such as tool changing, die casting, and test benches, offering reliability under high pressure and varying temperatures.
Operates between minimum temperature of minus 25 °C and maximum temperature of Plus 125 °C
Meets ISO 7241 Serie B standards and compatible with Hansen HK Parker 60 Rectus 71 to 76 and Faster HNV series
Related links
- RS PRO 303 Stainless Steel Hydraulic Quick Connect Coupling Female G 1/2 in, 290 Bar
- RS PRO 316 Stainless Steel Hydraulic Quick Connect Coupling Female G 1/2 in, 290 Bar
- RS PRO 303 Stainless Steel Hydraulic Quick Connect Coupling Female G 3/4 in, 270 Bar
- RS PRO 303 Stainless Steel Hydraulic Quick Connect Coupling Female G 1/2 in, 325 Bar
- RS PRO 303 Stainless Steel Hydraulic Quick Connect Coupling Female G 1/8 in, 350 Bar
- RS PRO 303 Stainless Steel Hydraulic Quick Connect Coupling Female G 1 in, 180 Bar
- RS PRO 303 Stainless Steel Hydraulic Quick Connect Coupling Female G 3/4 in, 250 Bar
- RS PRO 303 Stainless Steel Hydraulic Quick Connect Coupling Female G 1/4 in, 250 Bar
