RS PRO Brass Hydraulic Quick Connect Coupling Female G 1 in, 105 Bar

Subtotal (1 unit)*

PHP2,852.44

(exc. VAT)

PHP3,194.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from November 16, 2026
  • Plus 13 unit(s) shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,852.44

*price indicative

RS Stock No.:
727-293
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hydraulic Quick Connect Coupling

Thread Size

1 in

Material

Brass

Series

70

Sub Type

Double Shut-Off

Lock Type

Ball Lock

Finish

Chrome Plated

Minimum Operating Temperature

-25°C

Thread Standard

G

Thread Gender

Female

Standards/Approvals

ISO 7241 Serie B

Maximum Operating Pressure

105 Bar

Maximum Operating Temperature

125°C

COO (Country of Origin):
TR
The RS PRO Hydraulic Quick Connect Plug is designed for efficient and secure connection of hydraulic systems. It ensures instant sealing when disconnected to prevent fluid leakage and allows free flow when connected. The plug is widely used in demanding applications such as tool changing, die casting, and test benches, offering reliability under high pressure and varying temperatures.

Operates between minimum temperature of minus 25 °C and maximum temperature of Plus 125 °C

Meets ISO 7241 Serie B standards and compatible with Hansen HK Parker 60 Rectus 71 to 76 and Faster HNV series

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy