Sferaco Polypropylene Hose Connector Female ISO 7-1 R ISO 7-1 Rp 3/4 in, 6 bar
- RS Stock No.:
- 639-638
- Mfr. Part No.:
- 2211005
- Manufacturer:
- Sferaco
Subtotal (1 unit)*
PHP190.96
(exc. VAT)
PHP213.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP190.96 |
*price indicative
- RS Stock No.:
- 639-638
- Mfr. Part No.:
- 2211005
- Manufacturer:
- Sferaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Product Type | Hose Connector | |
| Thread Size | 3/4 in | |
| Material | Polypropylene | |
| Series | 2211 | |
| Sub Type | Cam Lock Coupling | |
| Minimum Operating Temperature | 0°C | |
| Thread Standard | ISO 7-1 R ISO 7-1 Rp | |
| Thread Gender | Female | |
| Standards/Approvals | ISO 9001:2015 Directive 2014/68/EU:Products excluded from Directive (Article 4, 3) MIL-C-27487 and A-A 59326 ISO 7-1 Rp ISO 7-1 R | |
| Maximum Operating Pressure | 6 bar | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Product Type Hose Connector | ||
Thread Size 3/4 in | ||
Material Polypropylene | ||
Series 2211 | ||
Sub Type Cam Lock Coupling | ||
Minimum Operating Temperature 0°C | ||
Thread Standard ISO 7-1 R ISO 7-1 Rp | ||
Thread Gender Female | ||
Standards/Approvals ISO 9001:2015 Directive 2014/68/EU:Products excluded from Directive (Article 4, 3) MIL-C-27487 and A-A 59326 ISO 7-1 Rp ISO 7-1 R | ||
Maximum Operating Pressure 6 bar | ||
Maximum Operating Temperature 70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sferaco Polypropylene cam lock couplers are designed for all common fluids of the second group with female male BSP and hose coupling connections. They operate within a temperature range of 0°C to +70°C and are manufactured under ISO 9001 2015 certification. These couplers are excluded from directive 2014/68/EU as stated in article 4 section 3 and are designed according to MIL C 27487 and A A 59326 standards. The threaded female BSP is cylindrical according to ISO 7-1 Rp while the male BSP is conical according to ISO 7-1 R.
Polypropylene fittings
EPDM gasket with the couplers
Stainless steel cam
Related links
- Sferaco Polypropylene Hose Connector Female ISO 7-1 R ISO 7-1 Rp 3/4 in, 6 bar
- Sferaco Polypropylene Hose Coupling Female ISO 7-1 R ISO 7-1 Rp 3/4 in, 6 bar
- Sferaco Polypropylene Hose Coupling Female ISO 7-1 R ISO 7-1 Rp 3 in, 6 bar
- Sferaco Polypropylene Hose Connector Female ISO 7-1 R ISO 7-1 Rp 1 in, 6 bar
- Sferaco Polypropylene Hose Connector Female ISO 7-1 R ISO 7-1 Rp 1/2 in, 6 bar
- Sferaco Polypropylene Hose Connector Female ISO 7-1 R ISO 7-1 Rp 1 1/4 in, 6 bar
- Sferaco Polypropylene Hose Connector Female ISO 7-1 R ISO 7-1 Rp 1 1/2 in, 6 bar
- Sferaco Polypropylene Hose Connector Female ISO 7-1 R ISO 7-1 Rp 2 in, 6 bar
