Sferaco Aluminium Hydraulic Quick Connect Coupling Female ISO 228-1 ISO 7-1 R 3/4 in, 16 bar
- RS Stock No.:
- 639-587
- Mfr. Part No.:
- 2207005
- Manufacturer:
- Sferaco
Subtotal (1 unit)*
PHP642.28
(exc. VAT)
PHP719.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP642.28 |
*price indicative
- RS Stock No.:
- 639-587
- Mfr. Part No.:
- 2207005
- Manufacturer:
- Sferaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Product Type | Hydraulic Quick Connect Coupling | |
| Thread Size | 3/4 in | |
| Material | Aluminium | |
| Series | 2207 | |
| Sub Type | Aluminium Camlock Coupler | |
| Minimum Operating Temperature | -10°C | |
| Thread Standard | ISO 228-1 ISO 7-1 R | |
| Thread Gender | Female | |
| Standards/Approvals | ISO 9001:2015 Directive 2014/68/EU:Products excluded from Directive (Article 4, 3) MIL-C-27487 and A-A 59326 ISO 228-1 ISO 7-1 R | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Product Type Hydraulic Quick Connect Coupling | ||
Thread Size 3/4 in | ||
Material Aluminium | ||
Series 2207 | ||
Sub Type Aluminium Camlock Coupler | ||
Minimum Operating Temperature -10°C | ||
Thread Standard ISO 228-1 ISO 7-1 R | ||
Thread Gender Female | ||
Standards/Approvals ISO 9001:2015 Directive 2014/68/EU:Products excluded from Directive (Article 4, 3) MIL-C-27487 and A-A 59326 ISO 228-1 ISO 7-1 R | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 80°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sferaco Aluminium cam lock couplers are designed for all common fluids of the second group with female male BSP and hose coupling connections. They operate within a temperature range of -10°C to +80°C and are manufactured under ISO 9001 2015 certification. These couplers are designed according to MIL C 27487 and A A 59326 standards. The threaded female BSP is cylindrical as per ISO 228-1 while the male BSP is conical according to ISO 7-1 R.
Aluminium fittings
NBR gasket
Brass cam
According to MIL-C-27487 and A-A 59326 standards
Related links
- Sferaco Aluminium Hydraulic Quick Connect Coupling Female ISO 228-1 ISO 7-1 R 1-1/4 in, 16 bar
- Sferaco Aluminium Hydraulic Quick Connect Coupling Female ISO 228-1 ISO 7-1 R 1 in, 16 bar
- Sferaco Aluminium Hydraulic Quick Connect Coupling Female ISO 228-1 ISO 7-1 R 1-1/2 in, 16 bar
- Sferaco Aluminium Hydraulic Quick Connect Coupling Female ISO 228-1 ISO 7-1 R 3/4 in, 16 bar
- Sferaco Aluminium Hydraulic Quick Connect Coupling Female ISO 228-1 ISO 7-1 R 2 in, 16 bar
- Sferaco Aluminium Hydraulic Quick Connect Coupling Female ISO 228-1 ISO 7-1 R 1/2 in, 11 bar
- Sferaco Aluminium Hydraulic Quick Connect Coupling Female ISO 228-1 ISO 7-1 R 2-1/2 in, 11 bar
- Sferaco Aluminium Hose Connector Female ISO 228-1 ISO 7-1 R, 7 bar
