Sferaco Stainless Steel Hose Connector Female ISO 228-1 ISO 7-1 R 3/4 in, 16 bar

Subtotal (1 unit)*

PHP4,385.59

(exc. VAT)

PHP4,911.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,385.59

*price indicative

RS Stock No.:
639-554
Mfr. Part No.:
2423040
Manufacturer:
Sferaco
Find similar products by selecting one or more attributes.
Select all

Brand

Sferaco

Product Type

Hose Connector

Thread Size

3/4 in

Material

Stainless Steel

Series

2423

Minimum Operating Temperature

-10°C

Thread Standard

ISO 228-1 ISO 7-1 R

Thread Gender

Female

Maximum Operating Pressure

16 bar

Standards/Approvals

NF-E 29572 ISO 228-1 ISO 7-1 R, ISO 9001:2015 Directive 2014/68/EU:Products excluded from Directive (Article 4.3)

Maximum Operating Temperature

180°C

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sferaco Stainless steel Guillemin symmetrical couplings are designed for irrigation fire network hydrocarbon and all common fluids of the second group with female male BSP and hose coupling connections. They operate within a temperature range of -10°C to +180°C and are manufactured under ISO 9001 2015 certification. These couplings are designed according to NF E 29572 with threaded female BSP cylindrical as per ISO 228-1 and male BSP conical according to ISO 7-1 R.

Stainless steel fittings

FKM gasket

According to NF-E 29572 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy