Sferaco Stainless Steel Hose Connector Female ISO 228-1 ISO 7-1 R 3/4 in, 16 bar
- RS Stock No.:
- 639-552
- Mfr. Part No.:
- 2423025
- Manufacturer:
- Sferaco
Subtotal (1 unit)*
PHP3,788.80
(exc. VAT)
PHP4,243.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,788.80 |
*price indicative
- RS Stock No.:
- 639-552
- Mfr. Part No.:
- 2423025
- Manufacturer:
- Sferaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Product Type | Hose Connector | |
| Thread Size | 3/4 in | |
| Material | Stainless Steel | |
| Series | 2423 | |
| Minimum Operating Temperature | -10°C | |
| Thread Standard | ISO 228-1 ISO 7-1 R | |
| Thread Gender | Female | |
| Maximum Operating Pressure | 16 bar | |
| Standards/Approvals | ISO 9001:2015 Directive 2014/68/EU:Products excluded from Directive (Article 4.3), NF-E 29572 ISO 228-1 ISO 7-1 R | |
| Maximum Operating Temperature | 180°C | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Product Type Hose Connector | ||
Thread Size 3/4 in | ||
Material Stainless Steel | ||
Series 2423 | ||
Minimum Operating Temperature -10°C | ||
Thread Standard ISO 228-1 ISO 7-1 R | ||
Thread Gender Female | ||
Maximum Operating Pressure 16 bar | ||
Standards/Approvals ISO 9001:2015 Directive 2014/68/EU:Products excluded from Directive (Article 4.3), NF-E 29572 ISO 228-1 ISO 7-1 R | ||
Maximum Operating Temperature 180°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sferaco Stainless steel Guillemin symmetrical couplings are designed for irrigation fire network hydrocarbon and all common fluids of the second group with female male BSP and hose coupling connections. They operate within a temperature range of -10°C to +180°C and are manufactured under ISO 9001 2015 certification. These couplings are designed according to NF E 29572 with threaded female BSP cylindrical as per ISO 228-1 and male BSP conical according to ISO 7-1 R.
Stainless steel fittings
FKM gasket
According to NF-E 29572 standards
Related links
- Sferaco Stainless Steel Hose Connector Female ISO 228-1 ISO 7-1 R 3/4 in, 16 bar
- Sferaco Stainless Steel Hose Connector Female ISO 228-1 ISO 7-1 R, 16 bar
- Sferaco Stainless Steel Hose Connector Female ISO 7-1 R ISO 228-1 1 in, 18 bar
- Sferaco Stainless Steel Hose Connector Female ISO 7-1 R ISO 228-1 1 1/4 in, 18 bar
- Sferaco Stainless Steel Hose Connector Female ISO 7-1 R ISO 228-1 1 1/2 in, 18 bar
- Sferaco Stainless Steel Hose Connector Female ISO 7-1 R ISO 228-1 2 in, 18 bar
- Sferaco Stainless Steel Hose Connector Female ISO 7-1 R ISO 228-1 1/2 in, 16 bar
- Sferaco Stainless Steel Hose Connector Female ISO 7-1 R ISO 228-1 3/4 in, 18 bar
