Sferaco Aluminium Hydraulic Quick Connect Coupling Female ISO 228-1 ISO 7-1 R 1-1/2 in, 16 bar

Subtotal (1 unit)*

PHP806.88

(exc. VAT)

PHP903.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP806.88

*price indicative

RS Stock No.:
639-448
Mfr. Part No.:
2205008
Manufacturer:
Sferaco
Find similar products by selecting one or more attributes.
Select all

Brand

Sferaco

Product Type

Hydraulic Quick Connect Coupling

Thread Size

1-1/2 in

Material

Aluminium

Series

2205

Sub Type

Aluminium Camlock Coupler

Minimum Operating Temperature

-10°C

Thread Standard

ISO 228-1 ISO 7-1 R

Thread Gender

Female

Maximum Operating Pressure

16 bar

Standards/Approvals

ISO 9001:2015 Directive 2014/68/EU:Products excluded from Directive (Article 4, 3) MIL-C-27487 and A-A 59326 ISO 228-1 ISO 7-1 R

Maximum Operating Temperature

80°C

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sferaco Aluminum cam lock couplers are suitable for all common fluids of the second group and feature female male BSP and hose coupling connections. They can operate within a temperature range of -10°C to +80°C and are manufactured under ISO 9001 2015 certification. These couplers are excluded from directive 2014/68/EU as stated in article 4 section 3 and are designed according to MIL C 27487 and A A 59326 standards. The threaded female BSP is cylindrical in accordance with ISO 228-1 and the male BSP is conical according to ISO 7-1 R.

Aluminum fittings

NBR gasket

Brass cam

According to MIL C 27487 and A A 59339

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy