Sferaco Aluminium Hose Connector Female ISO 228-1 ISO 7-1 R, 7 bar
- RS Stock No.:
- 639-416
- Mfr. Part No.:
- 2417020
- Manufacturer:
- Sferaco
Subtotal (1 unit)*
PHP596.79
(exc. VAT)
PHP668.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP596.79 |
*price indicative
- RS Stock No.:
- 639-416
- Mfr. Part No.:
- 2417020
- Manufacturer:
- Sferaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Product Type | Hose Connector | |
| Material | Aluminium | |
| Series | 2417 | |
| Thread Standard | ISO 228-1 ISO 7-1 R | |
| Minimum Operating Temperature | -10°C | |
| Thread Gender | Female | |
| Standards/Approvals | ISO 9001:2015 Directive 2014/68/EU:Products excluded from Directive (Article 4.3), NF-E 29572 ISO 228-1 ISO 7-1 R | |
| Maximum Operating Pressure | 7 bar | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Product Type Hose Connector | ||
Material Aluminium | ||
Series 2417 | ||
Thread Standard ISO 228-1 ISO 7-1 R | ||
Minimum Operating Temperature -10°C | ||
Thread Gender Female | ||
Standards/Approvals ISO 9001:2015 Directive 2014/68/EU:Products excluded from Directive (Article 4.3), NF-E 29572 ISO 228-1 ISO 7-1 R | ||
Maximum Operating Pressure 7 bar | ||
Maximum Operating Temperature 80°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sferaco Aluminium Guillemin symmetrical couplings with female male BSP and hose coupling connection are suitable for irrigation network fire hydrocarbon and all common fluids of the second group. They operate within a temperature range of -10°C to +80°C. The manufacturer is certified with ISO 9001 2015 and ISO 14001 2015. These couplings are excluded from directive 2014/68/EU as per article 4 section 3 and are designed according to NF E 29572. The threaded female BSP is cylindrical according to ISO 228-1 and the male BSP is conical according to ISO 7-1 R.
Aluminium couplings
White NBR gasket (only for couplings with lock)
According to NF-E 29572
Related links
- Sferaco Aluminium Hose Connector Female ISO 228-1 ISO 7-1 R, 7 bar
- Sferaco Aluminium Hose Connector Female ISO 228-1 ISO 7-1 R 3/4 in, 7 bar
- Sferaco Aluminium Hose Connector Female ISO 228-1 ISO 7-1 R, 16 bar
- Sferaco Aluminium Hose Connector Female ISO 228-1 ISO 7-1 R 3/4 in, 16 bar
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
