Sferaco Stainless Steel Hose Connector Male ISO 228-1 2 in, 10 bar
- RS Stock No.:
- 639-367
- Mfr. Part No.:
- 2285009
- Manufacturer:
- Sferaco
Subtotal (1 unit)*
PHP397.06
(exc. VAT)
PHP444.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP397.06 |
*price indicative
- RS Stock No.:
- 639-367
- Mfr. Part No.:
- 2285009
- Manufacturer:
- Sferaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Product Type | Hose Connector | |
| Thread Size | 2 in | |
| Material | Stainless Steel | |
| Series | 2285 | |
| Minimum Operating Temperature | -5°C | |
| Thread Standard | ISO 228-1 | |
| Thread Gender | Male | |
| Standards/Approvals | ISO 228-1 ISO 9001:2015 Directive 2014/68/EU:Products excluded from Directive (Article 4, 3) NF E 29-573 | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Product Type Hose Connector | ||
Thread Size 2 in | ||
Material Stainless Steel | ||
Series 2285 | ||
Minimum Operating Temperature -5°C | ||
Thread Standard ISO 228-1 | ||
Thread Gender Male | ||
Standards/Approvals ISO 228-1 ISO 9001:2015 Directive 2014/68/EU:Products excluded from Directive (Article 4, 3) NF E 29-573 | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 100°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sferaco Brass express couplings are designed for water and compressed air with female male BSP and hose coupling connections. They operate within a temperature range of -5°C to +60°C and can withstand up to +100°C when equipped with a neoprene gasket. These couplings are manufactured under ISO 9001 2015 certification and are excluded from directive 2014/68/EU as per article 4 section 3. They are designed according to NF E 29-573, and the threaded BSP cylindrical ends are made according to ISO 228-1.
Brass couplings
NBR gasket
According to NF E 29-573 standard
Related links
- Sferaco Stainless Steel Hose Connector Male ISO 228-1 1/2 in, 10 bar
- Sferaco Stainless Steel Hose Connector Male ISO 228-1, 10 bar
- Sferaco Stainless Steel Hose Connector Male ISO 228-1 3/4 in, 10 bar
- Sferaco Stainless Steel Hose Connector Male ISO 228-1 3/8 in, 10 bar
- Sferaco Stainless Steel Hose Connector Male ISO 228-1 3 in, 10 bar
- Sferaco Stainless Steel Hose Connector Male ISO 228-1 1/4 in, 10 bar
- Sferaco Stainless Steel Hose Connector Male ISO 228-1 1 in, 10 bar
- Sferaco Stainless Steel Hose Connector Male ISO 228-1 1 1/4 in, 10 bar
