Sferaco Polypropylene Hose Coupling Female ISO 7-1 R ISO 7-1 Rp 1 1/4 in, 6 bar

Subtotal (1 unit)*

PHP1,085.93

(exc. VAT)

PHP1,216.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,085.93

*price indicative

RS Stock No.:
639-358
Mfr. Part No.:
2212007
Manufacturer:
Sferaco
Find similar products by selecting one or more attributes.
Select all

Brand

Sferaco

Product Type

Hose Coupling

Thread Size

1 1/4 in

Material

Polypropylene

Series

2212

Sub Type

Cam Lock Coupling

Minimum Operating Temperature

0°C

Thread Standard

ISO 7-1 R ISO 7-1 Rp

Thread Gender

Female

Standards/Approvals

ISO 9001:2015 Directive 2014/68/EU:Products excluded from Directive (Article 4, 3) MIL-C-27487 and A-A 59326 ISO 7-1 Rp ISO 7-1 R

Maximum Operating Pressure

6 bar

Maximum Operating Temperature

70°C

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sferaco Polypropylene cam lock couplers are designed for all common fluids of the second group with female male BSP and hose coupling connections. They operate within a temperature range of 0°C to +70°C and are manufactured under ISO 9001 2015 certification. These couplers are excluded from directive 2014/68/EU as stated in article 4 section 3 and are designed according to MIL C 27487 and A A 59326 standards. The threaded female BSP is cylindrical according to ISO 7-1 Rp while the male BSP is conical according to ISO 7-1 R.

Polypropylene fittings

EPDM gasket with the couplers

Stainless steel cam

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy