Parker Brass, Steel Hydraulic Quick Connect Coupling Female G 1/2 in, 450 bar

Subtotal (1 unit)*

PHP2,701.73

(exc. VAT)

PHP3,025.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,701.73

*price indicative

RS Stock No.:
241-593
Mfr. Part No.:
5020
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Quick Connect Coupling

Thread Size

1/2 in

Material

Brass, Steel

Series

T Series

Lock Type

Ball Lock

Sub Type

Plug

Finish

Brass

Thread Standard

G

Minimum Operating Temperature

-30°C

Thread Gender

Female

Standards/Approvals

standard

Maximum Operating Pressure

450 bar

Maximum Operating Temperature

100°C

RoHS Status: Exempt

COO (Country of Origin):
SE
The Parker Hydraulic Quick Coupling Series T is characterised by a low pressure drop and maximum flow capacity. The coupling system is available as a double shut-off or straight through version. The 2500 can be used also as a single shut-off version. Due to the pressure eliminator version for coupling and plug connection is possible up to the operating pressure. Special version for high pressure water is also available.

Coupling made of brass to avoid corrosion

Available with pressure eliminator

Double safety through a double O-ring seal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy