Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Pneumatics & Hydraulics
Hydraulic Fittings & Tubing
Hydraulic Hose Assemblies
RS PRO 94mm Hydraulic Hose Assembly, 350bar Max Pressure
RS Stock No.:
145-9806
Manufacturer:
RS PRO
View this category
Discontinued product
RS Stock No.:
145-9806
Manufacturer:
RS PRO
Legislation and Compliance
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
IT
Attribute
Value
Connector A
BSP 3/4 BSP Female
Overall Length
94mm
Inside Diameter
3/4in
Maximum Operating Pressure
350bar
Connector A - Thread Standard
BSP
Connector B - Gender
Male
Connector A - Thread Size
3/4-14in
Connector A - Gender
Female