Hi-Force Flow Valve, NPT, 700 Bar, HFV66, 1 Port

Subtotal (1 unit)*

PHP27,417.18

(exc. VAT)

PHP30,707.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP27,417.18

*price indicative

RS Stock No.:
711-747
Mfr. Part No.:
HFV66
Manufacturer:
Hi-Force
Find similar products by selecting one or more attributes.
Select all

Brand

Hi-Force

Connection Thread Standard

NPT

Product Type

Flow Valve

Port Size

3/8 in

Maximum Operating Pressure

700 Bar

Series

HFV

Mount Pattern

Base

Number of Ports

1

COO (Country of Origin):
GB
The Hi-Force manual check valve is engineered for precise control of hydraulic system flow during load lowering. Designed with a robust pressure relief valve factory set to prevent cylinder overload, it ensures operational safety and efficiency. Ideally suited for professional applications, this valve provides seamless connectivity between pumps and cylinders, allowing safe and controlled hydraulic operations. With strict adherence to safety standards, it empowers operators to perform tasks confidently, reducing the risk of accidents and equipment failures. Its thoughtful design prioritises user competence and safety, making it an indispensable addition for those working with hydraulic systems.

Features a pressure relief valve set between 800-850 BAR to prevent cylinder overload

Utilises 3/8 inch NPT ports for secure connections ensuring reliable fluid transfer

Allows for precise control of oil flow with a manual valve to suit various applications

Designed for compatibility with double-acting cylinders, maintaining operational efficiency

Constructed for easy maintenance and servicing at authorised Hi-Force centres

Includes Crucial safety warnings to prevent misuse and promote operator protection

Built to uphold high industry standards, validating its exceptional performance and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy