AirTAC In-Line Mounting Hydraulic Flow Control Valve, G, 0.95 MPa, ASC30010G, 2 Port, 1500L/min
- RS Stock No.:
- 657-588
- Mfr. Part No.:
- ASC30010G
- Manufacturer:
- AirTAC
Subtotal (1 unit)*
PHP424.74
(exc. VAT)
PHP475.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP424.74 |
*price indicative
- RS Stock No.:
- 657-588
- Mfr. Part No.:
- ASC30010G
- Manufacturer:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | Hydraulic Flow Control Valve | |
| Connection Thread Standard | G | |
| Port Type | Threaded | |
| Maximum Flow Rate | 1500L/min | |
| Port Size | 3/8 in | |
| Maximum Operating Pressure | 0.95 MPa | |
| Series | 300 | |
| Body Material | Aluminium Alloy | |
| Seal Material | Nitrile Rubber (NBR) | |
| Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Mount Type | In-Line | |
| Width | 28mm | |
| Number of Ports | 2 | |
| Height | 74mm | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type Hydraulic Flow Control Valve | ||
Connection Thread Standard G | ||
Port Type Threaded | ||
Maximum Flow Rate 1500L/min | ||
Port Size 3/8 in | ||
Maximum Operating Pressure 0.95 MPa | ||
Series 300 | ||
Body Material Aluminium Alloy | ||
Seal Material Nitrile Rubber (NBR) | ||
Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Mount Type In-Line | ||
Width 28mm | ||
Number of Ports 2 | ||
Height 74mm | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC In-Line Mounting Hydraulic Flow Control Valve 0.95 MPa 2 Port, 2500L/min
- AirTAC In-Line Mounting Hydraulic Flow Control Valve 0.95 MPa 2 Port, 800L/min
- AirTAC In-Line Mounting Hydraulic Flow Control Valve 0.95 MPa 2 Port, 400L/min
- SMC In-Line Mounting Hydraulic Flow Control Valve 10 bar 3 Port, 920L/min
- SMC In-Line Mounting Hydraulic Flow Control Valve 10 bar 2 Port, 1580L/min
- RS PRO In Line Mount Mounting Hydraulic Flow Control Valve 6.2L/min
- RS PRO In Line Mount Mounting Hydraulic Flow Control Valve 85L/min
- Parker In Line Mount Mounting Hydraulic Flow Control Valve 210 bar 3L/min
