Parker RED16/10SOMDCF Hydraulic Fitting Male, Steel, 16 mm Hose ID
- RS Stock No.:
- 277-7076
- Mfr. Part No.:
- RED16/10SOMDCF
- Manufacturer:
- Parker
Subtotal (1 box of 5 units)*
PHP5,281.02
(exc. VAT)
PHP5,914.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP5,281.02 | PHP1,056.204 |
*price indicative
- RS Stock No.:
- 277-7076
- Mfr. Part No.:
- RED16/10SOMDCF
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Hose Inside Diameter | 16mm | |
| Material | Steel | |
| Thread Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Hose Inside Diameter 16mm | ||
Material Steel | ||
Thread Gender Male | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parker Round connection din fitting components for high pressure hydraulic tube fittings.
Body material steel
Seal type sealing edge
Related links
- Parker RED16/12SOMDCF Hydraulic Fitting Male 16 mm Hose ID
- Parker SV16SOMDCF Hydraulic Fitting Male 16 mm Hose ID
- Parker GZ16SCF Hydraulic Fitting Male 16 mm Hose ID
- Parker T16SCFX Hydraulic Fitting Male 16 mm Hose ID
- Parker G16SCF Hydraulic Fitting Male Steel, 16 mm Hose ID
- Parker EL16SOMDCF Hydraulic Fitting Male Male Steel, 16 mm Hose ID
- Parker VSTI16X1.5ORCF Hydraulic Fitting Male Metric 16 mm Hose ID
- Parker ET16SOMDCF Hydraulic Fitting Male Steel, 16 mm Hose ID
