Parker GZ42LCF Hydraulic Fitting Male M52 x 2, Steel, 42 mm Hose ID

Subtotal (1 box of 3 units)*

PHP16,333.21

(exc. VAT)

PHP18,293.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP16,333.21PHP5,444.403

*price indicative

RS Stock No.:
277-7045
Mfr. Part No.:
GZ42LCF
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Fitting

Hose Inside Diameter

42mm

Thread Standard

M52 x 2

Material

Steel

Thread Gender

Male

Maximum Operating Temperature

150°C

Standards/Approvals

ISO 9001:2015, EN 12 100 36356

Series

EO Light

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker EO swivel union is din swivel to swivel high pressure hydraulic tube fittings has function to the connection of 2 tubes or hoses.

Body material steel

Seal type sealing edge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy