Gates, 6MBSPP-16MM Steel Hydraulic Fitting, Male BSPP M16 x 1.5, Threaded 0.375in
- RS Stock No.:
- 820-249
- Mfr. Part No.:
- 6MBSPP-16MM
- Manufacturer:
- Gates
N
This image is representative of the product range
Subtotal (1 unit)*
PHP435.49
(exc. VAT)
PHP487.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP435.49 |
*price indicative
- RS Stock No.:
- 820-249
- Mfr. Part No.:
- 6MBSPP-16MM
- Manufacturer:
- Gates
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Product Type | Hydraulic Fitting | |
| Connection Thread Size | M16 x 1.5 | |
| Connection Thread Standard | BSPP | |
| Fitting Type | Adapter | |
| Tube Connection Size | 0.375in | |
| Tube Connection Type | Threaded | |
| Connection Gender | Male | |
| Material | Steel | |
| Series | MBSPP | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Product Type Hydraulic Fitting | ||
Connection Thread Size M16 x 1.5 | ||
Connection Thread Standard BSPP | ||
Fitting Type Adapter | ||
Tube Connection Size 0.375in | ||
Tube Connection Type Threaded | ||
Connection Gender Male | ||
Material Steel | ||
Series MBSPP | ||
- COO (Country of Origin):
- CN
The Gates Hydraulic adaptor enables effective connection between fluid power systems, ensuring optimal transmission of hydraulic pressures and enhancing performance in various applications across industries.
Designed for seamless hydraulic connection, minimising leaks
Constructed to stringent tolerances for reliable performance
Versatile use across a wide range of hydraulic systems
Optimally balances stock mix to reduce inventory costs
Related links
- Gates Male BSPP M18 x 1.5, Threaded 0.375in
- Gates Male BSPP 3/8 in, Threaded 0.375in
- Gates Male BSPP M18 x 1.5, Threaded 0.5in
- Parker Female Metric M16 x 1.5 Hose 0.375in
- Gates 6MBSPP-6MBSPP Threaded Fitting Hydraulic Fitting Male 3/8 in BSP to Male 3/8 in BSP Steel
- Gates Male BSPP M22, Threaded 0.5in
- Gates 6MBSPP-6MBSPPBKHD Threaded Fitting Hydraulic Fitting Male 3/8 in BSP to Male 3/8 in BSP Steel
- Gates Male BSPP 1/4-19, Threaded 0.25in
