Subtotal (1 box of 20 units)*
PHP9,101.97
(exc. VAT)
PHP10,194.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP9,101.97 | PHP455.099 |
*price indicative
- RS Stock No.:
- 287-0307
- Mfr. Part No.:
- 12BMLS
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | Nut | |
| Product Type | Hydraulic Fitting | |
| Material | Steel | |
| Chemical Resistant | Yes | |
| Outside Diameter | 45750in | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Nut | ||
Product Type Hydraulic Fitting | ||
Material Steel | ||
Chemical Resistant Yes | ||
Outside Diameter 45750in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker O-ring face seal fittings offer zero clearance, resistance to over torque and vibration resistance making it an ideal reusable hydraulic fitting solution across many markets. Seal-Lok tube fittings and adapters come in steel and stainless steel.
Flat sealing surface allows for zero clearance installation
Suitable for a wide range of wall thicknesses and are adaptable to inch tube, metric tube and hose
