Parker Sealing Ring

Subtotal (1 box of 20 units)*

PHP15,448.97

(exc. VAT)

PHP17,302.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP15,448.97PHP772.449

*price indicative

RS Stock No.:
277-7048
Mfr. Part No.:
KDS14X
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Accessory Type

Sealing Ring

Product Type

Hydraulic Fitting

Material

Nitrile Rubber (NBR), Steel

Chemical Resistant

Yes

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker soft sealing ring provides the completion of fitting types within the fitting series.

Specifications met DIN ISO 8434

Body material steel and NBR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy