Parker Blanking Plug 15 mm OD
- RS Stock No.:
- 263-3391
- Mfr. Part No.:
- VKA15CF
- Manufacturer:
- Parker
Subtotal (1 bag of 5 units)*
PHP1,337.36
(exc. VAT)
PHP1,497.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,337.36 | PHP267.472 |
*price indicative
- RS Stock No.:
- 263-3391
- Mfr. Part No.:
- VKA15CF
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | Blanking Plug | |
| Material | Steel | |
| Food Grade | No | |
| Outside Diameter | 15mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type Blanking Plug | ||
Material Steel | ||
Food Grade No | ||
Outside Diameter 15mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker Plugs for Ermeto DIN high pressure hydraulic fittings main function is the safe closure of ports in hydraulic systems. This broad range of fittings is available in steel and in stainless steel. It is blanking plug for cones. Connection type is 24° DKO swivel and tube outside diameter is 15 mm.
Seal material is NBR
Blanking plug for cones
Material of construction is steel
Suitable for general hydraulic applications
