Parker Sealing Ring 16 mm OD
- RS Stock No.:
- 263-2971
- Mfr. Part No.:
- DOZ16S
- Manufacturer:
- Parker
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 263-2971
- Mfr. Part No.:
- DOZ16S
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | Sealing Ring | |
| Product Type | Hydraulic Fitting | |
| Material | Nitrile Rubber (NBR), Steel | |
| Food Grade | No | |
| Outside Diameter | 16mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Sealing Ring | ||
Product Type Hydraulic Fitting | ||
Material Nitrile Rubber (NBR), Steel | ||
Food Grade No | ||
Outside Diameter 16mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Accessories for Ermeto hydraulic DIN fittings function is the completion of fitting types within the fitting series. Product style is EO-2 soft sealing ring. Connection size is 16 mm.
Product size is light
Material of construction is Steel/NBR
