Parker Pipe Fittings

N

Subtotal (1 pack of 5 units)*

PHP100,709.68

(exc. VAT)

PHP112,794.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP100,709.68PHP20,141.936

*price indicative

RS Stock No.:
903-838
Mfr. Part No.:
16 HP5ON-SS
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Accessory Type

Pipe Fittings

Product Type

Fitting

Material

Stainless Steel

Chemical Resistant

No

Food Grade

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Parker Pipe Fitting is a robust connection solution designed for high static pressure applications, ensuring reliable performance across various industries.

Constructed from stainless steel for enhanced durability

Offers a maximum dynamic pressure rating of 5500 psi

Features a hollow hex plug design for efficient fluid handling

Standard fittings are compatible with multiple thread types including SAE O-ring Boss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy