SKF Hydraulic DIN Fitting 390 mm OD x 390mm

Subtotal (1 unit)*

PHP363,226.54

(exc. VAT)

PHP406,813.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP363,226.54

*price indicative

RS Stock No.:
461-768
Mfr. Part No.:
HMV 58E
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Accessory Type

Hydraulic DIN Fitting

Product Type

Hydraulic Fitting

Outside Diameter

390mm

Overall Length

390mm

COO (Country of Origin):
DE

Akshay


The SKF Facilitates easy and quick application of the high drive-up forces required for mounting bearings on tapered seating's. The hydraulic nut can also be used for dismounting bearings mounted on either adapter or withdrawal sleeves.

Quick connection coupling can be fitted on the face or side of the nut

A spare set of piston seals and maintenance kit is included

Supplied with a quick connection coupling to fit the SKF hydraulic pumps

Equipped with eyebolts, two tommy bars and four mating holes on their front face

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy