SCHAEFFLER Seal 657 mm OD
- RS Stock No.:
- 312-753
- Mfr. Part No.:
- HYDNUT500.SEAL
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
PHP9,313.18
(exc. VAT)
PHP10,430.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,313.18 |
*price indicative
- RS Stock No.:
- 312-753
- Mfr. Part No.:
- HYDNUT500.SEAL
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Accessory Type | Seal | |
| Product Type | Hydraulic Fitting | |
| Material | Polyvinyl Chloride | |
| Outside Diameter | 657mm | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Accessory Type Seal | ||
Product Type Hydraulic Fitting | ||
Material Polyvinyl Chloride | ||
Outside Diameter 657mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Seal Set for hydraulic nuts is designed to ensure a reliable and leak-proof seal, maintaining optimal hydraulic pressure during operation. It provides durability and efficiency for hydraulic nut applications.
E and E inch version
