Subtotal (1 unit)*
PHP1,276,042.04
(exc. VAT)
PHP1,429,167.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP1,276,042.04 |
*price indicative
- RS Stock No.:
- 312-522
- Mfr. Part No.:
- HYDNUT550-E
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Accessory Type | Nut | |
| Product Type | Nut | |
| Outside Diameter | 692mm | |
| Overall Length | 81mm | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Accessory Type Nut | ||
Product Type Nut | ||
Outside Diameter 692mm | ||
Overall Length 81mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Hydraulic Nut is primarily used for pressing rolling bearings or other ring-shaped components with a conical bore onto their conical seat. It is also utilized for disassembly in the case of withdrawal sleeve or clamping sleeve fastening. Hydraulic nuts are essential when the required pressing forces exceed the capacity of mechanical tools like shaft nuts or pressure screws. The set includes 1 hydraulic nut, 3 clamping screws, and 1 screw plug etc.
Trapezoid thread
Comes with 1 connection nipple
Comes with 1 replacement seal set
Includes a hand lever
