Subtotal (1 unit)*
PHP663,067.44
(exc. VAT)
PHP742,635.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP663,067.44 |
*price indicative
- RS Stock No.:
- 311-009
- Mfr. Part No.:
- HYDNUT365-E
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Nut | |
| Accessory Type | Nut | |
| Outside Diameter | 482mm | |
| Overall Length | 65mm | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Nut | ||
Accessory Type Nut | ||
Outside Diameter 482mm | ||
Overall Length 65mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Hydraulic nut with an outer diameter of 482 mm is a heavy duty component designed for high force applications. It has a width of 65 mm and a press ring width of 54 mm. The D1 and d1 dimensions are 436 mm and 367 mm, respectively. The nut features a maximum stroke of 15 mm, providing ample adjustment for precise applications. The piston surface area is 316.7 cm², ensuring effective force distribution.
1 piece hydraulic nut
3 pieces clamping screws
1 piece screw plug
1 piece connection nipple
3 pieces to 5 pieces threaded pins
1 piece hand lever
1 piece replacement seal set
1 piece user manual
