Subtotal (1 unit)*
PHP888,424.12
(exc. VAT)
PHP995,035.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP888,424.12 |
*price indicative
- RS Stock No.:
- 310-671
- Mfr. Part No.:
- HYDNUT420-E
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Accessory Type | Nut | |
| Product Type | Nut | |
| Outside Diameter | 545mm | |
| Overall Length | 70mm | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Accessory Type Nut | ||
Product Type Nut | ||
Outside Diameter 545mm | ||
Overall Length 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Hydraulic nut with a 545 mm outer diameter, 70 mm width, and 58 mm press ring width, designed for high force applications. Features a maximum stroke of 17 mm, a 390 cm² piston surface, and a maximum pressure of 400 bar, generating up to 1.560 kN of drive up force.
1 piece hydraulic nut
3 pieces clamping screws
1 piece screw plug
1 piece connection nipple
3 pieces to 5 pieces threaded pins
1 piece hand lever
1 piece replacement seal set
1 piece user manual
