Subtotal (1 unit)*
PHP672,764.30
(exc. VAT)
PHP753,496.02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP672,764.30 |
*price indicative
- RS Stock No.:
- 310-668
- Mfr. Part No.:
- HYDNUT380-E
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Accessory Type | Nut | |
| Product Type | Nut | |
| Outside Diameter | 500mm | |
| Overall Length | 66mm | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Accessory Type Nut | ||
Product Type Nut | ||
Outside Diameter 500mm | ||
Overall Length 66mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Hydraulic nut with a 500 mm outer diameter, 66 mm width, and 55 mm press ring width, designed for high force applications. Features a maximum stroke of 16 mm, a 336.9 cm² piston surface, and a maximum pressure of 500 bar, generating up to 1.685 kN of drive up force.
1 piece hydraulic nut
3 pieces clamping screws
1 piece screw plug
1 piece connection nipple
3 pieces to 5 pieces threaded pins
1 piece hand lever
1 piece replacement seal set
1 piece user manual
