Subtotal (1 unit)*
PHP601,492.47
(exc. VAT)
PHP673,671.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP601,492.47 |
*price indicative
- RS Stock No.:
- 310-416
- Mfr. Part No.:
- HYDNUT345-E
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Nut | |
| Accessory Type | Nut | |
| Outside Diameter | 455mm | |
| Overall Length | 64mm | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Nut | ||
Accessory Type Nut | ||
Outside Diameter 455mm | ||
Overall Length 64mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Hydraulic nut features an outer diameter of 455 mm and a width of 64 mm, with a press ring width of 53 mm. The D1 and d1 dimensions are 413 mm and 347 mm, respectively. It offers a maximum stroke of 14 mm and a piston surface area of 287.6 cm². The hydraulic nut is rated for a maximum pressure of 500 bar, delivering a maximum drive up force of 1.438 kN, making it ideal for high pressure and high force applications.
1 piece hydraulic nut
3 pieces clamping screws
1 piece screw plug
1 piece connection nipple
3 pieces to 5 pieces threaded pins
1 piece hand lever
1 piece replacement seal set
1 piece user manual
